Texas Instruments LAUNCHXL-F280049C LaunchPad Development Kit

Texas Instruments LAUNCHXL-F280049C LaunchPad Development Kit is a low-cost evaluation and development tool for the Piccolo F28004x series (including InstaSPIN-FOC capability). This LaunchPad is compatible with various plug-on BoosterPacks. This extended version of the LaunchPad supports the connection of two BoosterPacks. The LaunchPad provides a standardized and easy-to-use platform to use while developing an application.

Features

  • Hardware features
    • TMS320F280049C: 100MHz C28x CPU with FPU and TMU, 256KB Flash, InstaSPIN-FOC enabled, 3x 12-bit ADC, CAN, encoder, FSI, UART, and more
    • Onboard XDS110 debug probe for real-time debug and flash programming
    • 80 pin LaunchPad leveraging the BoosterPack ecosystem
    • Power domain isolation for real-time debug and flash programming
    • Isolated CAN transceiver
    • Two encoder interface connectors
    • FSI interface connector
  • Software features
    • Free download of Code Composer Studio IDE
    • Free download of C2000Ware for device drivers and example projects
    • Free download of MotorControl SDK for InstaSPIN-FOC projects coming soon
    • MathWorks Embedded Target Support
    • solidThinking Embed Support
      • Training Video of PMSM control series, including InstaSPIN-FOC
    • Powersim PSIM Support
      • InstaSPIN Processor-in-the-Loop (PIL) and code generation feature

Kit Contents

  • Piccolo F280049C Launchpad
  • Micro USB cable
  • Quick start guide
Publicerad: 2018-08-13 | Uppdaterad: 2025-10-28