Hem
SENASTE produkterna
Nyheter efter tillverkare
Texas Instruments
Piccolo™ C28x™ Microcontrollers (MCUs) - TI
Texas Instruments Piccolo™ C28x™ Microcontrollers (MCUs)
Enlarge
Texas Instruments Piccolo™ C28x™ Microcontrollers (MCUs) include high levels of analog and system integration combined with powerful control peripherals and processing. The Texas Instruments Piccolo MCUs series of microcontrollers bring real-time control to cost-sensitive applications. Customers can reduce system costs while enjoying high levels of performance made possible by breakthrough accelerator technologies.
Features
40 - 120MHz C28x
16 - 512KB Flash
Floating point options
CLA co-processor
VCU accelerator
TMU accelerator
Up to 4.6MSPS, dual S/H ADC
High-speed comparators
Delta sigma filters
High-resolution PWMs (down to 150ps)
Programmable gain amplifier options
USB support options
Related Product
These MCUs are well suited for advanced closed-loop control applications.
Sensorless solution can identify, tune the torque controller and efficiently control motor.
Code-compatible with previous C28x-based code, & provides a high level of analog integration.
Provides the power of the C28x™ core & CLA coupled w/highly integrated control peripherals.
Provides power of C28x™ core & Control Law Accelerator with highly integrated control peripherals.
Provides the power of the C28™ core and Control Law Accelerator in low pin-count devices.
Related Development Tools
Low-cost evaluation and development tool for the Piccolo F28004x series (including InstaSPIN-FOC).
Help engineers leap into motor control using the InstaSPIN-MOTION or InstaSPIN-FOC solution.
HSEC180 controlCARD based development tool for the C2000™ Piccolo F28004x series of MCU products.
Enlarge
Publicerad: 2018-05-01
| Uppdaterad: 2024-10-09