Texas Instruments AMC131M03EVM Performance Demonstration Kit (PDK)

Texas Instruments AMC131M03EVM Performance Demonstration Kit (PDK) is a platform for demonstrating the AMC131M03 using a precision host interface (PHI) controller board. The AMC131M03 is a precision three-channel, isolated, simultaneously sampling, 24-bit, delta-sigma (ΔΣ) analog-to-digital converter (ADC). The AMC131M03EVM enables the evaluation of the device with hardware, software, and computer connectivity through the universal serial bus (USB) interface.

The TI AMC131M03EVM PDK implements AMC131M03EVM-PDK-GUI software that facilitates device register read-and-write capability, as well as streamlines data collection and analysis in time-domain, frequency-domain, and histogram formats.

Features

  • Easy-to-use evaluation software for Microsoft® Windows® 7 and Windows 10
  • Terminal blocks and header pins to connect external analog input signals
  • Digital header pins to connect to external host controller or logic analyzer
  • Onboard 8.192MHz crystal oscillator, divide-by-2 circuit, and external CLKIN options to support all device modes
  • Built-in analysis tools, including scope, fast Fourier transform (FFT), and histogram displays
  • USB powered; no external power supply required (option provided for external low-side power supply)

Kit Contents

  • Precision host interface (PHI) controller board
  • USB micro-B plug to USB-A plug cable

Layout

Texas Instruments AMC131M03EVM Performance Demonstration Kit (PDK)

System Connection

Location Circuit - Texas Instruments AMC131M03EVM Performance Demonstration Kit (PDK)

Jumper Default Settings

Application Circuit Diagram - Texas Instruments AMC131M03EVM Performance Demonstration Kit (PDK)
Publicerad: 2023-10-24 | Uppdaterad: 2023-12-15