8-bitars mikrokontroller - MCU

Resultat: 13 301
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kärna Programminnesstorlek DataRAM-storlek Paket/låda Maximal klockfrekvens ADC-upplösning Antal I/O Minimal matningsspänning Maximal matningsspänning Monteringsstil Databussbredd Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning

Microchip Technology 8-bitars mikrokontroller - MCU 1.8V - 5.5V 20MHz 8KB Programmable 2 790På lager
Min.: 1
Multipla: 1

AVR 8 kB 1 kB PDIP-28 20 MHz 10 bit 23 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATmega88PA Tube
Microchip Technology 8-bitars mikrokontroller - MCU AVR 8KB FLSH 512B EE 1KB SRAM-8MHz 8 716På lager
Min.: 1
Multipla: 1
: 6 000

AVR VQFN-32 8 MHz 2.7 V 5.5 V SMD/SMT 8 bit ATmega8 Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU AVR 16KB 512B EE 20MHz 1KB SRAM 125c 2 257På lager
Min.: 1
Multipla: 1

AVR 16 kB 1 kB TQFP-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega164 Tray
Microchip Technology 8-bitars mikrokontroller - MCU AVR 16KB FL 512B EE 1KB SRAM 20 MHZ GRN 3 889På lager
Min.: 1
Multipla: 1
: 4 000

AVR 16 kB 1 kB VQFN-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega164 Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU AVR 32KB FLSH 1KB EE 2KB SRAM-20MHz, IND 2 003På lager
Min.: 1
Multipla: 1

AVR 32 kB 2 kB TQFP-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega324 Tray
Microchip Technology 8-bitars mikrokontroller - MCU AVR 8K FL 512B EE 512B ADC 10MHz 1.8V 911På lager
Min.: 1
Multipla: 1
: 1 000

AVR 8 kB 512 B SOIC-20 10 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtinyx61 Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 8KB FL 512B EE 512B SRAM 16MHz Ind.GRN 2 354På lager
Min.: 1
Multipla: 1
: 1 500

AVR 8 kB 512 B SOIC-20 16 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny87 Reel, Cut Tape

Microchip Technology 8-bitars mikrokontroller - MCU 14KB 368 RAM 22 I/O 796På lager
Min.: 1
Multipla: 1

PIC16 14 kB 368 B SOIC-28 20 MHz 10 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F87x Tube

Silicon Labs 8-bitars mikrokontroller - MCU 8051 25 MHz 4 kB 8-bit MCU 1 473På lager
Min.: 1
Multipla: 1

8051 8 kB 512 B QFN-20 25 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F850 AEC-Q100 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 28KB Flash,2KB RAM,10b ADCC,DAC,PWM,HLT,WDT,PPS,EUSART,SPI/I2C, XLP SLEEP Mode 3 921På lager
Min.: 1
Multipla: 1

PIC16 28 kB 2 kB PDIP-40 32 MHz 10 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C Tube
STMicroelectronics 8-bitars mikrokontroller - MCU Performance LN 8-Bit 24 MHz STM8S MCU 597På lager
Min.: 1
Multipla: 1

STM8 64 kB 6 kB LQFP-64 24 MHz 10 bit 52 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S207R8
Microchip Technology 8-bitars mikrokontroller - MCU C5130A 32K Flash 939På lager
Min.: 1
Multipla: 1

8051 32 kB 1 kB VQFP-64 48 MHz No ADC 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tray
Microchip Technology 8-bitars mikrokontroller - MCU AVR,128KB FLASH,1.8V 4KB EE 16KB SRAM 3 778På lager
Min.: 1
Multipla: 1
: 4 000

AVR 128 kB 16 kB VQFN-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega1284 Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 16MHz 105C 1 662På lager
Min.: 1
Multipla: 1
: 1 000

AVR 64 kB 4 kB TQFP-64 16 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega64A Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 20MHz, 16KB, VQFN20, Ind 125C, Green, Tray 5 243På lager
Min.: 1
Multipla: 1

AVR 16 kB 1 kB VQFN-20 16 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny3217 Tray

Microchip Technology 8-bitars mikrokontroller - MCU 32QFN 4x4mm IND TEMP GREEN1.6-3.6V 5 351På lager
Min.: 1
Multipla: 1
: 6 000

AVR 8 kB 1 kB UQFN-32 32 MHz 12 bit 26 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA E5 Reel, Cut Tape, MouseReel

Microchip Technology 8-bitars mikrokontroller - MCU 20MHz, 4KB, SOIC14, Ind 85C, Green, T&R 3 849På lager
Min.: 1
Multipla: 1
: 3 000

AVR 4 kB 512 B SOIC-14 20 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bitars mikrokontroller - MCU 7KB 192 RAM 22 I/O 280På lager
Min.: 1
Multipla: 1

PIC16 4 kB 192 B PDIP-28 4 MHz No ADC 22 I/O 3.65 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C6x Tube
Microchip Technology 8-bitars mikrokontroller - MCU 28KB Flash 1024B RAM 10-bit 1.8-5.5V 1 112På lager
Min.: 1
Multipla: 1

PIC16 16 kB 1 kB PDIP-40 20 MHz 10 bit 36 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F151x Tube
Microchip Technology 8-bitars mikrokontroller - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 3 676På lager
Min.: 1
Multipla: 1

PIC16 7 kB 512 B TSSOP-14 32 MHz 10 bit 11 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F15213/14/23/24/43/44 Tube
Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 6 184På lager
Min.: 1
Multipla: 1
: 3 300

VQFN-20 SMD/SMT PIC16F15213/14/23/24/43/52 Reel, Cut Tape
Microchip Technology 8-bitars mikrokontroller - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 4 077På lager
Min.: 1
Multipla: 1
: 3 300

PIC16 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 8K Flash 1024B RAM Hi-Speed Comp 10bit 1 410På lager
Min.: 1
Multipla: 1
: 2 100

PIC16 14 kB 1 kB SSOP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170X/171X AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bitars mikrokontroller - MCU 7Kb Flash 512b ROM PAmp FstCmp I2C/SPI 2 273På lager
Min.: 1
Multipla: 1

PIC16 7 kB 512 B TQFP-44 32 MHz 12 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x Tray
Microchip Technology 8-bitars mikrokontroller - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced Mid 3 136På lager
Min.: 1
Multipla: 1
: 3 300

PIC16 14 kB 1 kB QFN-16 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Reel, Cut Tape, MouseReel