Ferritpärlor

 Ferritpärlor
Ferrite beads are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for leading ferrite bead manufacturers including Fair-Rite, Murata, Qnity, TAIYO YUDEN, TDK, Wurth Elektronik, and many more.
Resultat: 5 241
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Termineringsstil Paket/låda Bildstorlek Maximal AC-ström Tolerans Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Diameter Kvalificering Förpackning
Laird Ferritpärlor 2000ohms 30MHz .3A Monolithic 1206 SMD 53 086På lager
59 720Förväntad 2026-09-09
Min.: 1
Multipla: 1
: 3 000

HZ Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 2 kOhms 300 mA 500 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferritpärlor 1000ohms 0.15ohms 1.5A 6 432På lager
Min.: 1
Multipla: 1
: 2 000

HZ Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 1 kOhms 1.5 A 150 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Ferritpärlor IMP 3K Ohms 100mA DCR 1.05 Ohms 14 912På lager
Min.: 1
Multipla: 1
: 3 000

LF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.05 Ohms 100 mA 1.05 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferritpärlor 220ohms 0.35ohms 300mA 41 200På lager
50 000Förväntad 2026-12-21
Min.: 1
Multipla: 1
: 10 000

LI Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 300 mA 350 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Laird Ferritpärlor 60ohms 100MHz .5A Monolithic 0402 SMD 65 584På lager
Min.: 1
Multipla: 1
: 10 000

LI Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 500 mA 300 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Laird Ferritpärlor 300ohms 100MHz .7A Monolithic 0805 SMD 74 412På lager
Min.: 1
Multipla: 1
: 4 000

LI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 700 mA 200 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Ferritpärlor 150ohms 100MHz .8A Monolithic 0805 SMD 101 988På lager
180 000Förväntad 2026-10-28
Min.: 1
Multipla: 1
: 4 000

LI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 800 mA 150 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Ferritpärlor 120ohms 100MHz .8A Monolithic 1206 SMD 19 099På lager
Min.: 1
Multipla: 1
: 3 000

LI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 800 mA 150 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Ferritpärlor 150ohms 100MHz .3A Monolithic 1806 SMD 43 436På lager
40 000Förväntad 2026-12-09
Min.: 1
Multipla: 1
: 2 000

LI Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 150 Ohms 300 mA 500 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Ferritpärlor 120ohms 0.4ohms 400mA 7 500På lager
Min.: 1
Multipla: 1
: 2 500

LI Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 400 mA 400 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 5 mm Reel, Cut Tape, MouseReel
Laird Ferritpärlor Broadband,1Ln 0402,MI 20 469På lager
30 000Förväntad 2026-11-09
Min.: 1
Multipla: 1
: 10 000

MI Ferrite Chip Beads Reel, Cut Tape, MouseReel
Laird Ferritpärlor 220ohms 100MHz 2A Monolithic 0603 SMD 203 652På lager
Min.: 1
Multipla: 1
: 4 000

MI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 80 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferritpärlor 120ohms 100MHz 2.5A Monolithic 0603 SMD 60 423På lager
Min.: 1
Multipla: 1
: 4 000

MI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2.5 A 50 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferritpärlor 40ohms 100MHz 1.5A Monolithic 0805 SMD 448 890På lager
Min.: 1
Multipla: 1
: 4 000

MI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 40 Ohms 1.5 A 50 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferritpärlor 600ohms 100MHz 1.5A Monolithic 0805 SMD 170 916På lager
240 000Förväntad 2026-10-15
Min.: 1
Multipla: 1
: 4 000

MI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.5 A 100 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferritpärlor 220ohms 100MHz 2.5A Monolithic 0805 SMD 130 826På lager
Min.: 1
Multipla: 1
: 4 000

MI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2.5 A 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferritpärlor 26ohms 100MHz 1.5A Monolithic 1206 SMD 46 403På lager
Min.: 1
Multipla: 1
: 3 000

MI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 26 Ohms 1.5 A 60 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferritpärlor 600ohms 100MHz 1.5A Monolithic 1206 SMD 136 468På lager
165 000Förväntad 2027-01-18
Min.: 1
Multipla: 1
: 3 000

MI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 1.5 A 80 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferritpärlor 500ohms 100MHz 2A Monolithic 1206 SMD 32 113På lager
73 800På beställningen
Min.: 1
Multipla: 1
: 3 000

MI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2 A 60 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferritpärlor 60ohms 100MHz 1.5A Monolithic 1210 SMD 10 077På lager
Min.: 1
Multipla: 1
: 3 000

MI Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 60 Ohms 1.5 A 35 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferritpärlor 120ohms 100MHz 1.5A Monolithic 1812 SMD 11 343På lager
Min.: 1
Multipla: 1
: 2 500

MI Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 1.5 A 55 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 1.4 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferritpärlor PLEASE SEE SUGGESTED ALTERNATE LSMGG160808T601RG 32 910På lager
Min.: 1
Multipla: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 450 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferritpärlor PLEASE SEE SUGGESTED ALTERNATE LSMGA160808T101RG 164 719På lager
Min.: 1
Multipla: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2.5 A 25 % 35 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferritpärlor PLEASE SEE SUGGESTED ALTERNATE LSMGA160808T102RG 64 963På lager
Min.: 1
Multipla: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 600 mA 25 % 350 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferritpärlor PLEASE SEE SUGGESTED ALTERNATE LCMGA160808T331RG 116 760På lager
Min.: 1
Multipla: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.2 A 25 % 130 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel