nvidia Inbäddade boxdatorer

Resultat: 44
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Processormärke Processortyp Chipset Frekvens Maximal RAM-kapacitet Installerat RAM-minne Cacheminne Driftspänning Gränssnittstyp Minsta drifttemperatur Maximal drifttemperatur Mått
Advantech Inbäddade boxdatorer MIC-710AIL_Developer kit 48På lager
Min.: 1
Multipla: 1
Embedded Box Computers Nvidia
Asus Inbäddade boxdatorer PE1100N / Arm System, NVIDIA Jetson Orin NX 8G

Embedded Box Computers Arm Cortex-A78AE 12 V to 24 V Ethernet
Asus Inbäddade boxdatorer PE1100N / Arm System, NVIDIA Jetson Orin NX 16G

Embedded Box Computers Arm Cortex-A78AE 12 V to 24 V Ethernet
Seeed Studio Inbäddade boxdatorer Jetson Xavier AGX H01 Kit with Jetson Xavier AGX processor, 32 TOPs, Wi-Fi, Aluminum case with cooling fan, pre-installed JetPack System

Embedded Box Computers Nvidia Carmel ARM v8.2 2.2 GHz PCIe
StereoLabs Inbäddade boxdatorer The ZED Box Mini is a compact, high-performance embedded computing system built on NVIDIA Jetson Orin modules.Engineered specifically for AI-driven vision-based applications, the ZED Box Mini provides essential I/O interfaces, including support for G
13På lager
20Förväntad 2026-09-07
Min.: 1
Multipla: 1

Embedded Box Computers - 20 C + 50 C 152.8 mm x 103.8 mm x 41.5 mm
Seeed Studio Inbäddade boxdatorer Jetson SUB Mini PC-Black with Jetson Xavier NX module, OLED screen, passive heat dissipation design, no-fan designing, 256GB SATA SSD, WiFi, Antennas and pre-installed JetPack System

Embedded Box Computers Nvidia Carmel ARM v8.2 - 25 C + 80 C 205 mm x 130 mm x 65 mm
StereoLabs Inbäddade boxdatorer The ZED Box Mini is a compact, high-performance embedded computing system built on NVIDIA Jetson Orin modules.Engineered specifically for AI-driven vision-based applications, the ZED Box Mini provides essential I/O interfaces, including support for G
8På lager
Min.: 1
Multipla: 1

Embedded Box Computers - 20 C + 50 C 152.8 mm x 103.8 mm x 41.5 mm
StereoLabs Inbäddade boxdatorer The ZED Box Mini is a compact, high-performance embedded computing system built on NVIDIA Jetson Orin modules.Engineered specifically for AI-driven vision-based applications, the ZED Box Mini provides essential I/O interfaces, including support for G
3På lager
Min.: 1
Multipla: 1

Embedded Box Computers - 20 C + 50 C 152.8 mm x 103.8 mm x 41.5 mm
StereoLabs Inbäddade boxdatorer The ZED Box Mini is a compact, high-performance embedded computing system built on NVIDIA Jetson Orin modules.Engineered specifically for AI-driven vision-based applications, the ZED Box Mini provides essential I/O interfaces, including support for G
3På lager
Min.: 1
Multipla: 1

Embedded Box Computers - 20 C + 50 C 152.8 mm x 103.8 mm x 41.5 mm
StereoLabs Inbäddade boxdatorer The ZED Box Mini is a compact, high-performance embedded computing system built on NVIDIA Jetson Orin modules.Engineered specifically for AI-driven vision-based applications, the ZED Box Mini provides essential I/O interfaces, including support for G
2På lager
Min.: 1
Multipla: 1

Embedded Box Computers - 20 C + 50 C 152.8 mm x 103.8 mm x 41.5 mm
StereoLabs Inbäddade boxdatorer The ZED Box Mini is a compact, high-performance embedded computing system built on NVIDIA Jetson Orin modules.Engineered specifically for AI-driven vision-based applications, the ZED Box Mini provides essential I/O interfaces, including support for G
1På lager
Min.: 1
Multipla: 1

Embedded Box Computers - 20 C + 50 C 152.8 mm x 103.8 mm x 41.5 mm
StereoLabs Inbäddade boxdatorer The ZED Box Mini is a compact, high-performance embedded computing system built on NVIDIA Jetson Orin modules.Engineered specifically for AI-driven vision-based applications, the ZED Box Mini provides essential I/O interfaces, including support for G
2På lager
Min.: 1
Multipla: 1

Embedded Box Computers - 20 C + 50 C 152.8 mm x 103.8 mm x 41.5 mm
Asus Inbäddade boxdatorer PE1100N /Arm System, NVIDIA Jetson Orin Nano 8G

Embedded Box Computers Arm Cortex-A78AE 12 V to 24 V Ethernet - 20 C + 60 C 152 mm x 114 mm x 72 mm
Asus Inbäddade boxdatorer PE1100N / Arm System, NVIDIA Jetson Orin Nano 4G

Embedded Box Computers Arm Cortex-A78AE 12 V to 24 V Ethernet - 20 C + 60 C 152 mm x 114 mm x 72 mm
Seeed Studio Inbäddade boxdatorer reComputer Robotics J4012 with GMSL Extension - Intelligent Edge AI Computer with NVIDIA Jetson Orin NX Super 16GB 1På lager
6Förväntad 2026-09-17
Min.: 1
Multipla: 1
Embedded Box Computers ARM ARM Cortex-A78AE 1.23 GHz 12 V USB 69.6 mm x 45 mm
ADLINK Technology Inbäddade boxdatorer 4CH PoE Jetson NX vision system for GigE Camera
1På lager
Min.: 1
Multipla: 1

Embedded Box Computers Nvidia Jetson Xavier NX 8 GB 8 GB 12 V to 24 V Ethernet, HDMI, RS-232/485, USB - 20 C + 70 C 187.5 mm x 149.5 mm x 55.25 mm
ADLINK Technology EOS-JNX-I
ADLINK Technology Inbäddade boxdatorer 4CH PoE Jetson NX vision system for IP Camera
1På lager
Min.: 1
Multipla: 1

Embedded Box Computers Nvidia Jetson Xavier NX 8 GB 8 GB 12 V to 24 V D-sub, Ethernet, HDMI, M.2, microSD, Micro USB, RS-232/485, USB 2.0, USB 3.0 - 20 C + 70 C 187.5 mm x 149.5 mm x 55.25 mm
Advantech Inbäddade boxdatorer AI Inference System, NVIDIA JetsonT4000 widetemp, 64GB
3Förväntad 2026-09-10
Min.: 1
Multipla: 1

Embedded Box Computers NVIDIA Jetson T4000, Jetson T5000 64 kB 19 V to 36 V I2C - 10 C + 60 C 217 mm x 184.5 mm x 76.4 mm
Advantech Inbäddade boxdatorer AI Inference System, NVIDIA JetsonT5000, 128GB
3Förväntad 2026-09-10
Min.: 1
Multipla: 1

Embedded Box Computers NVIDIA Jetson T4000, Jetson T5000 64 kB 19 V to 36 V I2C - 10 C + 60 C 217 mm x 184.5 mm x 76.4 mm
Seeed Studio Inbäddade boxdatorer reComputer Robotics J4012 - Intelligent Edge AI Computer with NVIDIA Jetson Orin NX Super 16GB
24På beställningen
Min.: 1
Multipla: 1
Embedded Box Computers Orin NX 16G A78AE 2 GHz 19 V to 54 V - 20 C + 55 C
Seeed Studio Inbäddade boxdatorer reComputer Robotics J4011 - Intelligent Edge AI Computer with NVIDIA Jetson Orin NX Super 8GB Ledtid för icke lagerfört 8 Veckor
Min.: 1
Multipla: 1
Embedded Box Computers NVIDIA Orin NX 8G A78AE 2 GHz 19 V to 54 V - 20 C + 55 C
Seeed Studio Inbäddade boxdatorer reComputer Robotics J3011 - Intelligent Edge AI Computer with NVIDIA Jetson Orin Nano Super 8GB Ej på lager
Min.: 1
Multipla: 1
Embedded Box Computers NVIDIA Orin Nano 8G A78AE 2 GHz 19 V to 54 V - 20 C + 55 C
VIA Inbäddade boxdatorer AMOS-9000 system with NVIDIA Jetson Orin Nano SoC, 8GB RAM, 128GB SSD & I/O Ej på lager
Min.: 1
Multipla: 1

Embedded Box Computers NVIDIA ARM Cortex A78AE A78AE 1.5 GHz 12 VDC to 24 VDC CAN, UART, USB - 20 C + 60 C 150 mm x 105.2 mm x 66.7 mm x
ADLINK Technology DLAP-211-JT2
ADLINK Technology Inbäddade boxdatorer DLAP-211-JT2w. Jetson TX2NX module, 1xHDMI, 4x USB 3.0 + 1x OTG, 2x GbE, 1x Audio, 1x RS-232, 1x SD slot, 1x mini PCIe slot, 1x M.2 2242/3042 slot, 1x CANBUS, 12Vdc input Ej på lager
Min.: 1
Multipla: 1
Embedded Box Computers NVIDIA Jetson TX2 NX 4 GB 12 V Audio, CANbus, Ethernet, HDMI, M.2, mPCIe, RS-232/422/485, USB 3.0 - 20 C + 70 C 148 mm x 120 mm x 52 mm
Advantech Inbäddade boxdatorer NVIDIA Jetson Orin Nano 4G Lite AI Syste Ledtid för icke lagerfört 53 Veckor
Min.: 1
Multipla: 1
Embedded Box Computers Arm Cortex-A78A 9 VDC to 36 VDC - 10 C + 60 C 130 mm x 130 mm x 46 mm