SparkFun Qwiic Connect System

SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. The Qwiic Connect System uses the Inter-integrated Circuit (I2C) Protocol. I2C protocol is intended to allow multiple "slave" digital integrated circuits to communicate with one or more "master" chips with only two wires. 

No soldering is required between Qwiic breakout boards. Cables plug easily between boards making quick work of setting up a new prototype. All Qwiic-enabled boards use a common 1mm pitch, 4-pin JST connector. SparkFun offers three different lengths of Qwiic Cables as well as breadboard-friendly Jumpers to connect any Qwiic-enabled board to anything else. The Qwiic connectors are also polarized, allowing quick wiring every time from the start. Users can also daisy chain most Qwiic boards to quickly add additional functionality to a project.

Videos

Publicerad: 2018-12-27 | Uppdaterad: 2023-04-21