SparkFun Qwiic GPS-RTK2 Board (ZED-F9P)

SparkFun GQwiic GPS-RTK2 Board (ZED-F9P) is a Global Navigation Satellite System (GNSS) and GPS location solutions capable of 10mm, three-dimensional accuracy. The Real-Time Kinematics board features the ZED-F9P module from u-blox. The ZED-F9P is capable of both rover and base station operations. SparkFun Qwiic system means no soldering is required to connect. The device also includes a rechargeable backup battery to keep module configuration and satellite data available for up to two weeks.

Features

  • Concurrent reception of GPS, GLONASS, Galileo, and BeiDou
  • Receives both L1C/A and L2C bands
  • 5V or 3.3V voltage, but all logic is 3.3V
  • ~35mA (varies with constellations and tracking state) current
  • 25s (cold), 2s (hot) time to first fix
  • Max navigation rate
    • 25Hz, PVT (basic location over UBX binary protocol)
    • 20Hz, RTK
    • 25Hz, Raw
  • Horizontal Position Accuracy
    • 2.5m without RTK
    • 0.010m with RTK
  • 50km (31 miles) max altitude
  • 500m/s (1118mph) max velocity
  • 6.8g weight
  • 43.5mm x 43.2mm (1.71in x 1.7in) dimensions
  • 2x Qwiic connectors

Videos

Publicerad: 2019-02-06 | Uppdaterad: 2023-07-25