ROHM Semiconductor RH7G04CBJFRA P-Ch Power MOSFET
ROHM Semiconductor RH7G04CBJFRA P-Ch Power MOSFET is AEC-Q101 qualified for automotive applications, including infotainment, lighting, ADAS, and body. The device offers a -40V drain-source voltage and ±40A continuous drain current. The ROHM RH7G04CBJFRA MOSFET is available in a DFN-8 package.Features
- Wettable flanks product
- AEC-Q101 qualified
- 100% avalanche tested
- DFN-8 package
Applications
- ADAS
- Infotainment
- Lighting
- Body
Specifications
- -40V drain-source voltage
- 17.7mΩ static drain-source on-state resistance
- ±40A continuous drain current
- 62W power dissipation
Typical Application
Measurement circuits
Publicerad: 2025-03-03
| Uppdaterad: 2025-03-13