ROHM Semiconductor RBRxx30ATL Low VF Type Schottky Barrier Diodes
ROHM Semiconductor RBRxx30ATL Schottky Barrier Diodes are cathode common dual type low VF diodes with 30V reverse direct voltage (VR). These diodes are manufactured using silicon epitaxial planar type construction and come in either TO-263S (D2PAK) or TO-252 (DPAK) packages. ROHM Semiconductor RBRxx60ANZ barrier diodes offer low VF, high reliability, and operate at -55°C to +150°C temperature range. These Schottky barrier diodes are ideally suited for switching power supplies and general rectification.Features
- Low VF and high reliability
- 30V reverse direct voltage (VR)
- Cathode common dual type
- Silicon epitaxial planar type construction
- TO-263S (D2PAK) or TO-252 (DPAK) packages
- -55°C to +150°C temperature range
Applications
- Switching power supplies
- General rectification
Publicerad: 2020-12-16
| Uppdaterad: 2024-10-31