ROHM Semiconductor RBQxx45ANZ Low IR Schottky Barrier Diodes
ROHM Semiconductor RBQxx45ANZ Low IR Schottky Barrier Diodes are cathode common type diodes that come in a power mold type (TO-220FN) package. These diodes are manufactured using silicon epitaxial planar type construction. ROHM Semiconductor RBQxx45ANZ Barrier Diodes offer low IR and high reliability and are ideally suited for switching power supplies and general rectification.Features
- Cathode common type
- High reliability
- Low IR
- Power mold type (TO-220FN)
- Silicon epitaxial planar type construction
Applications
- Switching power supplies
- General rectification
Diode Structure & Dimensions (in mm)
Publicerad: 2020-12-04
| Uppdaterad: 2024-10-29