ROHM Semiconductor RBQxx45ATL Highly Reliable Schottky Barrier Diodes
ROHM Semiconductor RBQxx45ATL Schottky Barrier Diodes are low VF, low IR, and high ESD resistant diodes that come in either TO-263S (D2PAK) or TO-252 (DPAK) packages. These Schottky barrier diodes are cathode-common dual-type devices manufactured using silicon epitaxial planar-type construction. The ROHM Semiconductor RBQxx45ATL diodes provide high reliability and are suitable for phones and various portable electronics, switching power supplies, and general rectification.Features
- Cathode common dual type
- Low IR and low VF
- High ESD resistant
- High reliability
- Power mold type TO-263S (D2PAK) or TO-252 (DPAK)
- Silicon epitaxial planar type construction
Applications
- Switching power supplies
- General rectification
- Phones and various portable electronics
Current & Voltage Chart

Additional Resources
Publicerad: 2020-12-09
| Uppdaterad: 2024-10-31