Qorvo QPA9901 High-Efficiency Amplifier

Qorvo QPA9901 High-Efficiency Amplifier is a linearizable power amplifier IC featuring a 2.11GHz to 2.2GHz frequency range, housed in a compact 5mm2 surface mount package. This Qorvo InGaP/GaAs HBT device delivers high performance across wideband frequencies with +35.6dBm P3dB while maintaining 32% PAE at 28dBm average operation power.

The Qorvo QPA9901 is targeted as a power amplifier with a DPD linearization technique in wireless infrastructure where high linearity, medium power, and high efficiency are required. The device is an excellent candidate for transceiver line cards in current and next-generation multi-carrier 3G/4G/5G base stations.

Features

  • 2110MHz to 2200MHz frequency range
  • +35.6dBm P3dB
  • 32% PAE at +28dB power output
  • Better than -48dBc ACPR DPD linearized at +28dBm power output
  • 36.5dB gain typical cross the band
  • 1.8V logic compatible PA ON/OFF control
  • On-chip ESD protection
  • 5mm x 5mm package SMT package

Applications

  • 3GPP band 66 small cells
  • 5G mMIMO
  • Repeaters/DAS
  • Mobile infrastructure
  • General-purpose wireless

Block Diagram

Block Diagram - Qorvo QPA9901 High-Efficiency Amplifier
Publicerad: 2020-06-16 | Uppdaterad: 2024-09-13