Qorvo DWS1000 Arduino Form-Factor Compatible Shield

Qorvo DWS1000 Arduino Form-Factor Compatible Shield has a mounted DW1000 UWB module on the board. The shield has the flexibility to use the DWM1000 with any MCU. The Arduino form factor is supported by a variety of microcontrollers.

Features

  • Arduino shield with DWM1000 UWB module mounted
  • Onboard 3V3 DC-DC
  • Arduino form-factor compatible
  • All module pins accessible
  • Full schematics provided in PDF format
Publicerad: 2020-07-22 | Uppdaterad: 2024-09-12