Qorvo DWM1000 Module

Qorvo DWM1000 Module is based on the DW1000 Ultra-Wideband (UWB) transceiver IC. The module integrates an antenna, all RF circuitry, power management, and clock circuitry. Qorvo DWM1000 is used in two-way ranging or TDOA location systems to locate assets to a precision of 10cm and supports data rates of up to 6.8Mbps.

Features

  • IEEE 802.15.4-2011 UWB compliant
  • Supports four RF bands from 3.5GHz to 6.5GHz
  • Programmable transmitter output power
  • Fully coherent receiver for maximum range and accuracy
  • Designed to comply with FCC & ETSI UWB spectral masks
  • 2.8V to 3.6V supply voltage
  • Low power consumption
  • 110kbps, 850kbps, 6.8Mbps data rates
  • Maximum packet length of 1023 bytes for high data throughput applications
  • Integrated MAC support features
  • Supports two-way ranging and TDOA
  • SPI interface to host processor
  • 23mm x 13mm x 2.9mm 24-pin side castellation package

Applications

  • Precision real-time location systems (RTLS) using two-way ranging or TDOA schemes
  • Location-aware wireless sensor networks (WSNs)

Block Diagram

Block Diagram - Qorvo DWM1000 Module
Publicerad: 2020-07-21 | Uppdaterad: 2024-09-09