onsemi NDSH50120C Silicon Carbide (SiC) Diodes

onsemi NDSH50120C Silicon Carbide (SiC) Diodes provide superior switching performance and higher reliability than silicon. The onsemi NDSH50120C features no reverse recovery current, temperature-independent switching characteristics, and excellent thermal performance. System benefits include high efficiency, fast operating frequency, increased power density, reduced EMI, and reduced system size and cost.

Features

  • Max junction temperature
  • Avalanche rated
  • High surge current capacity
  • Positive temperature coefficient
  • Ease of paralleling
  • No reverse recovery/no forward recovery

Applications

  • SMPS
  • Solar
  • Industrial power
  • PFC
Publicerad: 2023-01-05 | Uppdaterad: 2024-05-29