NXP Semiconductors RDGD3100F3PH5EVB & RDGD3100I3PH5EVB Boards
NXP Semiconductors RDGD3100F3PH5EVB and RDGD3100I3PH5EVB Reference Boards are fully functional 3-phase Power Gate Drive reference designs populated with six GD3100 gate drivers with fault management and supporting control circuitry. The NXP RDGD3100F3PH5EVB and RDGD3100I3PH5EVB Reference Boards support SPI daisy chain communication for programming and communication with three high-side gate drivers and three low-side gate drivers independently. Each Reference Board includes an S32SDEV-CON18 PCIe cable for connecting to the MCU MPC5777C-DEVB Controller Board (not included).The RDGD3100F3PH5EVB Reference Board is designed to be connected to a Fuji Electric M653 Series IGBT Module Footprint (not included). The RDGD3100I3PH5EVB is designed to be connected to a HybridPACK™ Drive IGBT Module Footprint.
Features
- Populated with six GD3100 Gate Drivers with fault management and supporting circuitry
- Capability to connect to IGBT modules for full three-phase evaluation and development
- Daisy chain SPI communication (three high-side and three low-side gate drivers)
- Easy access to power, ground, and signal test points
- Power supply jumper configurable for VEE negative or GND reference
- Six LED indicators for voltage domain status
- 2x32 PCIe socket for interfacing to MCU control
- Optional connection for DC bus voltage monitoring
Additional Hardware
The following hardware is necessary or beneficial when working with either the RDGD3100F3PH5EVB or RDGD3100I3PH5EVB Reference Boards:
- MPC5777C-DEVB Development Board
- IGBT module
- Fuji Electric M653 for RDGD3100F3PH5
- Infineon HP Drive for RDGD3100I3PH5
- DC link capacitor compatible with IGBT
- HV power supply with protection shield and hearing protection
- Current sensors for monitoring each phase current
- 12V, 1.0A DC power supply
- TEK MSO 4054 500MHz 2.5GS/s 4-channel oscilloscope
- USB-enabled computer with Windows 10
RDGD3100F3PH5EVB Board Layout
RDGD3100I3PH5EVB Board Layout
RDGD3100F3PH5EVB Setup Example
RDGD3100I3PH5EVB Setup Example
RDGD3100F3PH5EVB Block Diagram
RDGD3100I3PH5EVB Block Diagram
Publicerad: 2020-01-16
| Uppdaterad: 2024-11-04