Engineers Look to Mouser Electronics for Wide Selection of STMicroelectronics Products

För omedelbar lansering

Anslut till oss


Learn more about STMicroelectronics
Learn more about STMicroelectronics

March 12, 2026Mouser Electronics, Inc., the authorized global distributor with the newest semiconductors and electronic components, is an authorized global distributor of solutions from STMicroelectronics, a global semiconductor leader serving customers across the spectrum of electronics applications. With over 18,000 ST products — including more than 13,000 in stock and ready to ship — Mouser offers a wide portfolio of the newest ST solutions, adding new products every day.

The STM32 32-bit microcontrollers are based on Arm® Cortex®-M cores (M0, M0+, M3, M4, and M7) and combine high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. Their scalable design makes it easy for electronic design engineers to choose the right trade-off between energy efficiency, computational performance, security, and the range of peripherals for their system. The family includes high-performance variants, such as the STM32N6 MCUs, ultra-low-power variants, such as the STM32U3 MCUs, and multi-protocol wireless variants, such as the STM32WB MCUs. Applications include the Internet of Things (IoT), fitness and healthcare, smart homes, robotics, drones, smart agriculture, and automation.

ST's industrial motion sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 and 5.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. These sensors feature a robust and highly selective testing flow to guarantee accuracy, reliability, and safety.

ST's power MOSFET portfolio offers a broad range of breakdown voltages from -500V to 1500V, with low gate charge, low on-resistance, and improved packaging. ST's process technology for both high-voltage and low-voltage MOSFETs has improved power-handling capability, enabling high-efficiency solutions. These MOSFETs are offered in over 30 package options, including the 1mm-high surface-mount PowerFLAT™ 8x8 HV.

The STSPIN9P1 motor drivers are an extremely flexible platform that supports a wide range of low-voltage motors with power ratings up to 500W, including stepper, brushed, and brushless DC motors. Thanks to the integration of low RDS(ON) MOSFETs (16 mΩ or 27 mΩ, depending on the model), the bill of materials (BOM) savings compared to discrete solutions are substantial. The series features a wide range of supply voltages, from 7V to 75V. These devices offer a set of pin-to-pin-compatible half-bridge and full-bridge topologies, enabling coverage of a wide range of applications, including stage lighting, factory automation, ATM and money handling machines, textile machines, home appliances, and more.

To learn more about STMicroelectronics products available from Mouser, visit https://www.mouser.com/manufacturer/stmicroelectronics/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För mer information, kontakta:
Kevin Hess, Mouser
Senior Vice President of Marketing
+1 (817) 804-3833
Vid pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser
Manager, Corporate Communications and Media Relations
+1 (817) 804 7764