- Hem
- SENASTE produkterna
- Nyheter efter tillverkare
- STMicroelectronics
- Industrial Motion Sensors - STMicro
STMicroelectronics Industrial Motion Sensors
STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.
Features
- High-performance and ultralow-power sensing solutions for Industry 4.0
- 10-year minimum longevity commitment
- Robust and highly selective testing flow to guarantee accuracy, reliability, and safety
Applications
- Power tools
- Industrial
- Robotics
- Condition monitoring
- Industrial vehicle guidance and stabilization
- Building industrial automation
- Navigation
- Medical
- Defense systems
Videos
eBook
Content Streams
Featured Products
STMicroelectronics ISM330DLC iNEMO® 6-Axis Inertial Module
3D digital accelerometer and 3D digital gyroscope ideal for Industry 4.0 applications.
STMicroelectronics IIS2DH 3-Axis Accelerometer
Ultra-low-power, high-performance and digital I2C/SPI serial interface standard output.
STMicroelectronics I3G4250D 3-Axis Digital Output Gyroscope
Low-power angular rate sensor able to provide unprecedented stability at zero-rate level.
STMicroelectronics IIS2MDC 3-Axis Digital Magnetic Sensor
Has up to a ±50 gauss magnetic field dynamic range with a 16-bit data output.
STMicroelectronics ASM330LHH Automotive 6-axis Inertial Module
6-axis inertial sensor for super-high-resolution motion tracking in advanced vehicle applications.
STMicroelectronics H3LIS331DL MEMS Motion Sensors with Digital Output
High-performance 3-axis linear accelerometers with digital I2C/SPI serial interface standard output.
STMicroelectronics LSM303 3D Accelerometers/Magnetometer Modules
System-in-package featuring a 3D digital linear acceleration sensor and 3D digital magnetic sensor.
STMicroelectronics ISM330DHCX - trög SIP-modul
Modul med en kombinerad digital 3D-accelerometer och ett digitalt 3D-gyroskop som är perfekt för IIoT-tillämpningar.
STMicroelectronics LIS2MDL Digital Output 3-axis Magnetometer
Features ultra-low-power, high-performance, ±50gauss dynamic range, and 16-bit data output.
STMicroelectronics LSM6DSL & LSM6DSM iNEMO Inertial Modules
Always-on system-in-packages featuring a 3D digital accelerometer and a 3D digital gyroscope.
STMicroelectronics LSM6DSO32 iNEMO Inertial Module
3D digital accelerometer and 3D digital gyroscope in a compact System-in-Package (SiP).
STMicroelectronics LSM6DSO32XTR iNEMO Inertial Module
iNEMO 6 DoF inertial module with 32g accelerometer and embedded MachineLearning Core.
STMicroelectronics LSM6DSO iNEMO Inertial Modules
System-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope.
STMicroelectronics LSM6DSOX iNEMO Inertial Module
A system-in-package that features a 3D digital accelerometer and a 3D digital gyroscope.
STMicroelectronics LSM6DSR iNEMO-tröghetsmodul
System-i-paket med en digital 3D-accelerometer och digitalt 3D-gyroskop.
STMicroelectronics LSM6DSRX iNEMO Inertial Module
A system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope.
STMicroelectronics ISM330BX Inertial Measurement Unit (IMU)
Includes a 3-axis digital accelerometer and a 3-axis digital gyroscope with triple channels.
STMicroelectronics ASM330LHB Automotive 6-Axis Inertial Module
A system-in-package incorporating a 3-axis digital accelerometer and a 3-axis digital gyroscope.
STMicroelectronics ASM330LHHX Auto 6-axis ML Core Inertial Module
Automotive 6-axis inertial module with embedded machine learning core and dual operating modes.
STMicroelectronics LSM6DSV320X 6-axlig tröghetsmätningsenhet (IMU)
Designed to deliver precise motion detection and sensor fusion capabilities.
STMicroelectronics LSM6DSV32X 6-Axis Inertial Measurement Unit (IMU)
Features a 3-axis digital accelerometer and a 3-axis digital gyroscope.
STMicroelectronics LSM6DSV80X 6-axlig tröghetsmätningsenhet
Combines two accelerometer structures for 16g & 80g full-scale sensing, intelligence, & a gyroscope.
STMicroelectronics ISM330IS och ISN330ISN iNEMO tröghetsmåttenheter
Ett system-i-paket som kombinerar en digital accelerometer med 3 axlar och ett digitalt gyroskop med 3 axlar.
STMicroelectronics LSM6DSO16IS iNEMO Inertial Module
3-axis digital accelerometer and a 3-axis digital gyroscope, boosting performance at 0.59mA.
STMicroelectronics LSM6DSV16B iNEMO Inertial Module
Features a 3-axis digital accelerometer and a 3-axis digital gyroscope.
STMicroelectronics LSM6DSV16BX iNEMO 3-Axis Accelerometer & Gyroscope
3-Xxis Accelerometer and Gyroscope is a 3-axis digital accelerometer and a 3-axis digital gyroscope.
STMicroelectronics LSM6DSV16X iNEMO-tröghetsmodul
Digital accelerometer med 3 axlar och ett digitalt gyroskop med 3 axlar.
STMicroelectronics LSM6DSV iNEMO™ Inertial Module
A system-in-package featuring a 3-axis digital gyroscope and a 3-axis digital accelerometer.
Complete Your Design
STMicroelectronics Standard Products
A broad range of drop-in replacements for general-purpose analog ICs, discretes, and serial EEPROMs.
- STMicroelectronics