Authorized Distributor Mouser Electronics Stocks Wide Selection of Power, Protection and Connection Solutions from Bel Companies

För omedelbar lansering

Anslut till oss


October 3, 2024Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is an authorized global distributor of products from Bel, an industry leader in the design and manufacture of products that power, protect, and connect electronic circuits. Since 2014, Mouser has offered an ever-broadening selection of the newest solutions from Bel and its companies, which include Bel Fuse, Bel Magnetic Solutions, Bel Power Solutions, CUI Inc, Cinch Connectivity Solutions, Signal Transformer, and others. With over 50,000 Bel products available to order, including over 8,000 in stock, Mouser offers a wide portfolio of Bel solutions for use in communications, data centers, transportation and industrial applications.

The EV Fuse lines from Bel Fuse are designed specifically for electric vehicles (EV), hybrid electric vehicles (HEV), and energy storage systems. These fuses offer maximum voltage ratings from 500VDC to 1000VDC, a 10A to 500A current range, and both overload and short circuit protection.

The MagJack® integrated connector modules (ICM) by Bel Magnetic Solutions are a high-speed, high-power upgrade for Power over Ethernet (PoE) applications such as next-generation access points and IP cameras, LED lighting, and large screen displays. The MagJack ICMs can carry 100 watts of power using all four pairs of an Ethernet cable, nearly doubling the 60 watts previously available with PoE++. This high-power capability is paired with high bandwidth, with ports available for 1GBase-T and 2.5GBase-T Ethernet.

Johnson/Cinch Connectivity Solutions RF mmWave connectors are available in a wide range of sizes for design flexibility. With excellent return loss and insertion loss, use cases include satellite communication equipment, GPS and phased array antennas, radar systems, automated test equipment, and remote monitoring communication.

The SMI45C AC/DC power adapters by CUI Inc feature an integrated USB Type-C connector and USB Power Delivery (PD) 3.0 compliance for quick charging applications. The adapters feature an input voltage of 90V to 264V and interchangeable AC blades. They provide up to 45 watts of continuous power and a 5VDC to 20VDC output voltage range. The SMI45C adapters provide overvoltage, overcurrent, and short circuit protection and are UL 62368 certified.

Bel has honored Mouser with their 2022 Distributor of the Year Award for North America. Mouser also received the Global Distributor of the Year Award from Bel Fuse for 2019 and the 2023 President's Award from Cinch Connectivity Solutions.

To learn more about Bel power, protection and connection solutions available from Mouser, visit https://www.mouser.com/manufacturer/bel-group/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om Bel

2026 - Bel designs, manufactures, and markets a broad array of products that power, protect, and connect electronic circuits. These products are primarily used in the networking, telecommunications, computing, military and aerospace, transportation and broadcasting industries. Bel’s product groups include Magnetic Solutions (integrated connector modules, power transformers, power inductors and discrete components), Power Solutions and Protection (front-end, board-mount and industrial power products, module products and circuit protection), and Connectivity Solutions (expanded beam fiber optic, copper- based, RF and RJ connectors and cable assemblies). The company operates facilities around the world.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764