Bel Fuse EV Fuses
Bel Fuse EV Fuses offer maximum voltage ratings from 500VDC to 1000VDC and a 10A to 500A current range. These fuses include various series: 0AFG, 0AKH, 0AKK, 0AKL, 0AKM, 0AKN, 0AKR, 0AKS, 0ALA, and 0ALE. These series are comprised of fast-acting square-body fuses, ceramic tube power fuses, auxiliary fuses, ceramic tube power fuses, and more. Bel Fuse EV Fuses are suitable for electric vehicles, hybrid electric vehicles, and energy storage system applications.Features
- 0AFG Series
- BS88‐4 style stud‐mount fuse
- High-speed semiconductor fuse
- 0AKH Series
- Fast-acting square-body fuse
- 0AKK Series
- Fast-acting fuse
- Reliability performance design refers to ISO8820-8 and GB/T31465.6
- Designed to EV fuse standard UL248-20
- 0AKL Series
- Auxiliary fuse
- Design refers to JASO D622:2006
- 0AKM Series
- Auxiliary ceramic tube fuses
- Reliability performance design refers to ISO8820-8 and GB/T31465.6
- Designed to EV fuse standard UL248-20
- 0AKN Series
- Ceramic tube power fuse
- Reliability performance design refers to ISO8820-8 and GB/T31465.6
- 0AKR Series
- Ceramic tube fuse
- 0AKS Series
- Stud-mount, optional for other installation
- Reliability performance design refers to ISO8820-8 and GB/T31465.6
- Designed to EV fuse standard UL248-20
- 0ALA Series
- Fast-acting fuse
- Design to UL248-1 and UL248-20
- 0ALE Series
- Stud-mount, optional for other installation
- Reliability performance design refers to ISO8820-8 and GB/T31465.6
Applications
- Electric vehicles
- Hybrid electric vehicles
- Energy storage systems
Videos
Publicerad: 2022-08-26
| Uppdaterad: 2024-07-23