Vishay / Siliconix SiS890ADN N-Channel 100V MOSFET

Vishay / Siliconix SiS890ADN N-Channel 100V MOSFET offers 100VDC drain-source voltage, 40A pulsed drain current, and a single configuration. It features low RDS x Qg figure-of-merit (FOM) along with TrenchFET® GEn IV power. This MOSFET is 100% Rg and UIS tested. Vishay SiS890ADN N-Channel 100V MOSFET is ideally suited for synchronous rectification, primary side switches, DC/DC converters, and circuit protection.

Features

  • TrenchFET Gen IV power MOSFET
  • Low RDS x Qg figure-of-merit (FOM)
  • Tuned for the lowest RDS x Qoss FOM
  • 100% Rg and UIS tested
  • RoHS-compliant
  • Halogen-free

Applications

  • Synchronous rectification
  • Primary side switches
  • DC/DC converters
  • Motor drive switches
  • Circuit protection
  • Load switches

Dimensions

Vishay / Siliconix SiS890ADN N-Channel 100V MOSFET
Publicerad: 2020-11-19 | Uppdaterad: 2024-12-16