Nya Utvinning, verktyg för borttagning och införsel

Amphenol RF Extraction and Insertion Tools provide the safe and efficient removal and installation of RF connector contacts and modules. This professional tooling line is designed for engineers, technicians, and assemblers. The purpose-built tools support a wide range of coaxial connector interfaces, from high-density bullet-style contacts to sealed modules. These Amphenol RF tools are engineered to ensure precise extraction or insertion without damaging the connector, contact, cable, or PCB interface. The tools also simplify workflows, reduce the risk of connector damage, and support long-term system performance, thereby enhancing system reliability, serviceability, and manufacturing efficiency. These extraction and insertion tools are suitable for assembling high-volume cable harnesses, maintaining densely populated RF modules, servicing field-deployed wireless infrastructure, and more.
-
Amphenol Extraction & Insertion ToolsProvides the safe and efficient removal and installation of RF connector contacts and modules.2026-04-17 -
Molex Mini-Fit ToolingComprehensive range of ruggedized tools designed for use with Mini-Fit terminals.2025-09-12 -
Amphenol ATPH 3-Position ConnectorsThermoplastic solution with environmental seals and snap-fit end caps for rear seal retention.2025-05-05 -
ODU Nutdrivers & Removal ToolsTools and wrenches designed to ensure ODU MINI-SNAP® and MEDI-SNAP® connectors function flawlessly.2025-04-14 -
Amphenol Amphe-PRB Reverse Bayonet Plastic ConnectorsEconomical and robust connectors that are ideal for outdoor use.2023-08-30 -
Amphenol Heavy Duty Power ConnectorsDesigned as a high-performance, cost-effective signal and power transmission solution.2023-05-30 -
EAO Series 09 Universal SwitchesIdeally suited for use in vehicle interiors and safety-relevant applications.2023-05-26 -
HARTING UIC 558 InterfacesTwo interfaces, with inserts for 13 or 18 pins, and an additional solution with 22 pins2023-05-22 -
EDAC Medical Interconnect SolutionsA comprehensive range of connectors and cable assemblies designed for medical applications.2023-05-16 -
EDAC Agricultural Technology Interconnect SolutionsOffers reliable and durable connector solutions that can withstand harsh agricultural environments2023-05-16 -
Amphenol ATS Series™ Harsh Environment ConnectorsRectangular, plastic PCB connectors ideal for harsh environment applications.2023-04-28 -
EAO Series 09 Rugged CAN-Based KeypadsHigh reliability keypads designed for E1 applications and safety-relevant applications.2023-04-26 -
Amphenol MicroSpaceXS™ Extraction ToolsDesigned to remove the TPA and CTW terminals when the harness is being reworked.2023-04-05 -
Molex ConnTAK50-kontaktsystemMångsidigt, 1,80 mm pitch, både enkel- och dubbelradsversioner och Arbeitskreis (AK)-gränssnitt.2022-12-15