Amphenol Technical Products International Heavy Duty Power Connectors

Amphenol Technical Products International Heavy Duty Power Connectors are designed as a high-performance, cost-effective signal and power transmission solution. These connectors integrate both signal and power transmission in one body. The heavy-duty power connectors feature a colored body and enhanced rib for blind mating and a 100-minute mating cycle. These power connectors are available with key A, B, and C options and CPA options. The heavy-duty power connectors are ideal for signal and power transmission for PDU in the battery pack.

HC Signal Key Map

Amphenol Technical Products International Heavy Duty Power Connectors

Features

  • Colored body and enhanced rib for mating
  • Up to IP68 protection (mated)
  • Scalable pin count per specific requirement
  • Available with key A, B, and C option
  • Available with CPA option

Specifications

  • 32-pin count
  • Current rating:
    • 13A maximum for power transmission
    • 5A maximum for signal transmission
  • Cable size:
    • 14AWG to 18AWG power
    • 20AWG to 22AWG signal
  • 3000VDC dielectric withstand voltage
  • -40°C to 125°C operating temperature range
  • IP6K9K and IP68 (mated, submersion in 1m depth water with 48hours)
  • 100 minute mating cycle
  • 60KPa air leakage
  • UL94-V0 fire classification 

Applications

  • Signal and power transmission for PDU

Dimension Diagram

Mechanical Drawing - Amphenol Technical Products International Heavy Duty Power Connectors
View Results ( 17 ) Page
Artikelnummer Datablad Minimal ledningsdimension Kontaktplätering Märkström Maximal drifttemperatur Minsta drifttemperatur Maximal ledningsdimension
HCTM20104 HCTM20104 Datablad 22 AWG Tin 5 A 20 AWG
HCTF20104 HCTF20104 Datablad 22 AWG Tin 20 AWG
HCTF20101 HCTF20101 Datablad 22 AWG Gold 20 AWG
HCTM16164 HCTM16164 Datablad 18 AWG Tin 13 A 16 AWG
HCTM20101 HCTM20101 Datablad 22 AWG Gold 5 A 20 AWG
HCTF16161 HCTF16161 Datablad 18 AWG Gold 16 AWG
HC18C-S32 HC18C-S32 Datablad 22 AWG Gold 13 A + 125 C - 40 C 16 AWG
HC18B-S32 HC18B-S32 Datablad 22 AWG Gold 13 A + 125 C - 40 C 16 AWG
HC08C-P32R HC08C-P32R Datablad 22 AWG Gold 13 A + 125 C - 40 C 16 AWG
HC18A-S32 HC18A-S32 Datablad 22 AWG Gold 13 A + 125 C - 40 C 16 AWG
Publicerad: 2023-08-25 | Uppdaterad: 2024-01-25