Texas Instruments TPS650860 Configurable Multi-Rail PMIC
Texas Instruments TPS650860 Configurable Multi-Rail PMIC is a single-chip power management IC designed for multicore processors, FPGAs, and other System-on-Chips (SoCs). The Texas Instruments TPS650860 offers an input range of 5.6V to 21V, enabling a wide range of applications. The device is well suited for NVDC and non-NVDC power architecture using 2S, 3S, or 4S Li-Ion battery packs. The D-CAP2 and DCS-Control high-frequency voltage regulators use small inductors and capacitors to achieve a small solution size. The D-CAP2 and DCS-Control topologies have excellent transient response performance, ideal for processor core and system memory rails with fast load switching. An I2C interface allows simple control either by an embedded controller (EC) or an SoC.Features
- Three variable-output voltage synchronous step-down controllers with DCAP2™ topology
- Scalable output current using external FETs with selectable current limit
- I2C DVS control from 0.41V to 1.67V in 10mV steps or 1V to 3.575V in 25mV steps
- Three variable-output voltage synchronous step-down converters with DCS-Control topology
- VIN range from 4.5V to 5.5V
- Up to 3A of output current
- I2C DVS control from 0.41V to 1.67V in 10mV steps or 0.425V to 3.575V in 25mV steps
- Three LDO regulators with adjustable output voltage
- LDOA1: I2C selectable output voltage from 1.35V to 3.3V for up to 200mA of output current
- LDOA2 and LDOA3: I2C selectable output voltage from 0.7V to 1.5V for up to 600mA of output current
- Three load switches with slew rate control
- Up to 300mA of output current with voltage drop less than 1.5% of nominal input voltage
- RDSON < 96mΩ at an input voltage of 1.8V
- VTT LDO for DDR memory termination
- Wide VIN range from 5.6V to 21V
- 5V fixed-output voltage LDO (LDO5)
- Power supply for gate drivers of SMPS and LDOA1
- Automatic switch to an external 5V buck for higher efficiency
- Built-in flexibility and configurability by factory OTP programming
- Six GPI pins configurable to enable (CTL1 to CTL6) or sleep mode entry (CTL3 and CTL6) of any selected rails
- Four GPO pins configurable to Power Good of any selected rails
- Open-drain interrupt output pin
- I2C interface supports
- Standard Mode (100kHz)
- Fast Mode (400kHz)
- Fast Mode Plus (1MHz)
Applications
- Residential gateway
- POS terminals
- Test and measurement
- Programmable Logic Controllers (PLCs)
- Embedded PCs
- Human to machine interfaces
Videos
Publicerad: 2016-04-28
| Uppdaterad: 2024-05-02