Texas Instruments TPS650860EVM-116 Evaluation Module

Texas Instruments TPS650860EVM-116 Evaluation Module (EVM) provides a platform for engineers to evaluate, test, and explore the TPS650860 in an actual world application use. The TPS650860 is a configurable multi-rail power management IC for 2S and 3S Li-Ion battery-operated or non-battery-operated devices. All of the sequencing and functionality required for the processor and system are demonstrated on this board. The Texas Instruments TPS650860EVM-116 features the functionality to change the preset configuration and test unique applications.​

Features

  • DVS
  • Sequencing
  • I2C communication and controls
  • Holistic system example architecture
  • This circuit design is tested and orderable and includes GUI and User's Guide

Kit Contents

  • TPS65086x HVL116A evaluation board
  • USB A to micro-B cable

Block Diagram

Block Diagram - Texas Instruments TPS650860EVM-116 Evaluation Module
Publicerad: 2016-04-28 | Uppdaterad: 2025-03-06