Texas Instruments TLV916x/TLX916x-Q1 16V General Purpose Op Amps
Texas Instruments TLV916x/TLX916x-Q1 16V General-Purpose Operational Amplifiers (Op Amps) offer exceptional DC precision and AC performance. These devices also include rail-to-rail input/output, low offset (±210µV, typical), low-offset drift (±0.25µV/°C, typ.), and low noise (6.8nV/√Hz at 1kHz, 4.2nV/√Hz at 10kHz). Features such as differential and common-mode input voltage range to the supply rails, high short-circuit current (±73mA), and high slew rate (33V/µs) make the TLV916x a flexible, robust, and high-performance op amp for industrial applications. The Texas Instruments TLV9161 is a single op amp, the TLV9162/TLV9162-Q1 is a dual op amp, and the TLV9164 is a quad op amp. The TLV9162-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- ±210µV low offset voltage
- ±0.25µV/°C low offset voltage drift
- Low noise (6.8nV/√Hz at 1kHz, 4.2nV/√Hz broadband)
- 110dB high common-mode rejection
- MUX-friendly/comparator inputs
- The amplifier operates with differential inputs up to supply rails
- The amplifier can be used in open-loop or as a comparator
- ±10pA low bias current
- Rail-to-rail input and output
- Wide bandwidth (11MHz GBW, unity-gain stable)
- High slew rate (33V/µs)
- 2.4mA per amplifier low quiescent current
- Wide supply (±1.35V to ±8V, 2.7V to 16V)
- Robust EMIRR performance
Applications
- Professional microphones and wireless systems
- Multiplexed data-acquisition systems
- Test and measurement equipment
- Factory automation and control
- High-side and low-side current sensing
Datasheets
Functional Block Diagram
Publicerad: 2022-04-07
| Uppdaterad: 2025-02-27