- Hem
- SENASTE produkterna
- Nyheter efter tillverkare
- Texas Instruments
- SMALL-AMP-DIP Evaluation Module - TI
Texas Instruments SMALL-AMP-DIP Evaluation Module
Texas Instruments SMALL-AMP-DIP Evaluation Module speeds up small package op-amp prototyping by providing a fast and easy interface with many industry-standard small-size packages. The Texas Instruments SMALL-AMP-DIP-EVM supports eight small package options, including DPW-5 (X2SON), DSG-8 (WSON), DCN-8 (SOT), DDF-8 (SOT), RUG-10 (X2QFN), RUC-14 (X2QFN), RGY-14 (VQFN), and RTE-16 (WQFN).Features
- Simplifies prototyping of small package ICs
- Supports eight small package types
Related Products
Texas Instruments INA350 Low-Power Instrumentation Amplifier
A selectable-gain instrumentation amplifier that offers four gain options across two variants.
Texas Instruments INA351 Instrumentation Amplifier
A selectable-gain instrumentation amplifier with an integrated reference buffer.
Texas Instruments OPAx990 Low-Offset Low-Power Op Amps
Family of high voltage (40V), low-offset and low-power general purpose operational amplifiers.
Texas Instruments RES11A/RES11A-Q1 Thin-Film Resistor Dividers
Automotive devices are available in several nominal ratios to meet a wide array of system needs.
Texas Instruments TL3x1LV, LM393LV, LM339LV & LM393LV-Q1 Comparators
Voltage comparators that are designed to operate from a wide range of supply voltages.
Texas Instruments TLV701x & TLV702x Low-Voltage Comparators
Micro-power comparators that feature low-voltage operation with rail-to-rail input capability.
Texas Instruments TLV854x Ultra-Low-Power Operational Amplifiers
Intended for cost-optimized sensing applications in wireless and low-power wired equipment.
Texas Instruments TLV900x/TLV900x-Q1 Low-Voltage Op Amplifiers
Devices provide a cost-effective solution for space-constrained applications.
Texas Instruments TLV902x/TLV902x-Q1/TLV903x/TLV903x-Q1 Comparators
Offers low input offset voltage, integrated Power-On Reset (POR) circuitry & fault-tolerant inputs.
Texas Instruments TLV904x/TLV904x-Q1 Micropower Op Amps
Solution for power and space-constrained applications where low-voltage operation is desired.
Texas Instruments TLV905x/TLV905x-Q1 Operational Amplifiers
Optimized for low voltage operation and can operate from rail-to-rail at a very high slew rate.
Texas Instruments TLV906x/TLV906x-Q1 Low Voltage Op Amps
Ideal where low-voltage operation, small footprint, and high capacitive load drive are required.
Texas Instruments TLV916x/TLX916x-Q1 16V General Purpose Op Amps
General-purpose op amps that offer exceptional DC precision and AC performance.
Texas Instruments TLV936x/TLV936x-Q1 40V General-Purpose Op Amps
40V general-purpose op amps that offer exceptional DC precision and AC performance.
- Texas Instruments