EPCOS / TDK B43727 Aluminum Electrolytic Capacitors
EPCOS / TDK B43727 Aluminum Electrolytic Capacitors feature threaded stud mounting and are available with or without an insulated base. The capacitors offer a capacitance range of 1800µF to 10,000µF and a voltage rating of 400VDC or 450VDC. EPCOS / TDK B43727 Aluminum Electrolytic Capacitors use an ultra-compact design and an all-welded construction that ensures reliable electrical contact. Ideal applications include frequency converters, wind power converters, solar inverters, professional power supplies, and uninterruptible power supplies.Features
- Threaded stud mounting
- Available with or without insulated base
- High CV product, i.e., ultra-compact
- High reliability and high ripple current capability
- All-welded construction ensures reliable electrical contact
- Protection Against Polarity Reversal (PAPR) terminals available
- Version available with an optimized base-cooling design (heat-sink mounting) and up to 2 times the ripple current capability
- Low-inductance design
- RoHS compliant
Applications
- Frequency converters
- Wind power converters
- Solar inverters
- Professional power supplies
- Uninterruptible power supplies
Specifications
- 400VDC or 450VDC voltage rating
- 1800µF to 10,000µF capacitance range
- 51.6mm, 64.3mm, or 76.9mm diameter
- -40°C to +85°C operating temperature range
Publicerad: 2020-02-13
| Uppdaterad: 2024-05-07