TDK B437x7 Ultra Compact Aluminum Capacitors

TDK B437x7 Ultra Compact Aluminum Capacitors offer a 400VDC voltage rating and 1800µF to 22,000µF capacitance range with a B43727 threaded stud-mount termination style available. These ultra-compact capacitors use an all-welded construction that ensures reliable electrical contact and come in a 51.6mm to 90mm diameter range. TDK B437x7 Ultra Compact Aluminum Capacitors are ideal for solar inverters, professional power supplies, and uninterruptible power supply (UPS) applications.

Features

  • B43727 threaded stud-mount termination style available
  • High CV product, ultra compact
  • High reliability and high ripple current capability
  • All-welded construction ensures reliable electrical contact
  • Protection against polarity reversal (PAPR) terminals available
  • Version available with an optimized base-cooling design (heat-sink mounting) and up to 2x ripple current capability
  • Low-inductance design
  • RoHS compatible

Applications

  • Frequency converters
  • Wind power converters
  • Solar inverters
  • Professional power supplies
  • UPS

Specifications

  • 400VDC voltage rating
  • 2200µF to 22,000µF capacitance range
  • 51.6mm to 90mm diameter range
  • -40°C to +85°C operating temperature range
Publicerad: 2019-08-02 | Uppdaterad: 2026-04-02