STMicroelectronics STEVAL-FCU001V2 Evaluation Board

STMicroelectronics STEVAL-FCU001V2 Evaluation Board is a compact flight controller unit (FCU) complete with sample firmware for small and medium-sized quadcopter drone designs. The board includes a complete sample FW project to immediately begin flying small and medium-sized quadcopters (with brushed or brushless DC motors). Evaluate the performance of the IMU sensors under real flight conditions. 

The FCU can be controlled by a standard external remote controller (PWM input interface) or a smartphone or tablet. This is achieved through the BLUETOOTH® low energy module on board (CE, FCC, ARIB, BQE certified).

Magnetometer and pressure sensors are also embedded to support 3D navigation applications. SWD, I2C, and USART connectors are available for FW development and debugging, and to support additional external sensors or RF modules.

Features

  • Compact Flight Controller Unit complete with sample firmware for a small and medium-sized quadcopter
  • Lipo 1-cell battery charger on-board
  • Possibility to drive directly 4DC brushed motors through low voltage onboard MOSFET or use external ESC for DC brushless motors
  • RoHS compliant

Videos

Block Diagram

Block Diagram - STMicroelectronics STEVAL-FCU001V2 Evaluation Board
Publicerad: 2017-11-03 | Uppdaterad: 2024-09-24