STMicroelectronics STripFET Power MOSFETs

STMIcroelectronics STripFET™ Power MOSFETs are enhancement-mode MOSFETs that benefit from the latest refinement of the STMicroelectronics proprietary STripFET technology with a new gate structure. The resulting STripFET Power MOSFET exhibits the high current and low RDS(on) required by automotive and industrial switching applications such as motor control, uninterruptible power supplies (UPS), DC/DC converters, induction heater vaporizers, and solar. STMicroelectronics STripFET Power MOSFETs have a very low switching gate charge, high avalanche ruggedness, low gate drive power losses, and high power density.

Features

  • Enhancement-mode MOSFETs
  • Exhibits high current and low RDS(on)
  • Low switching gate charge and high avalanche ruggedness

Applications

  • Motor control
  • UPS
  • DC/DC converters
  • Induction heater vaporizers
  • Solar
Publicerad: 2012-02-15 | Uppdaterad: 2025-08-18