Nya Miljösensorer

Sensirion STC42A Hydrogen Thermal Conductivity Sensor is designed for applications that require reliable hydrogen concentration measurements in clean air. The STC42A uses the thermal-conductivity measurement principle, resulting in superior repeatability and long-term stability. It features an I2C controller interface for autonomous humidity compensation from a corresponding humidity-temperature sensor (SHT41A-AD1B). QFN and tape and reel packaging offer cost- and space-effective integration of the STC42A for high-volume production. Sensirion’s CMOSens® sensor technology enables the outstanding performance of the STC42A by integrating the signal processing, sensor element, and digital calibration on a single CMOS chip.
-
Sensirion STC42A Hydrogen Thermal Conductivity SensorMonitors hundreds of EV battery cells and can detect a fault in a single cell.2026-05-21 -
Bridgetek Modbus Sensors & ActuatorsRange of industrial/commercial devices designed for seamless integration into Modbus RTU networks.2026-04-03 -
Honeywell 4R NDIR Gas SensorsIncludes state-of-the-art optical NDIR technology for a high-performance, precise & reliable sensor.2026-03-24 -
Sensirion SEN62 luftkvalitetssensorCombines multiple sensors in a form factor and can measure up to six environmental parameters.2026-03-23 -
Sensata MGD Resonix™ Refrigerant Leak SensorsUses a patented Speed of Sound ultrasonic technology for highly reliable, maintenance-free sensing.2026-01-29 -
DFRobot SEN0657 Ultrasonic 7-in-1 RS485 Weather SensorAll‑in‑one environmental monitoring device designed to capture seven key meteorological parameters.2026-01-28 -
DFRobot SEN0659 Industrial RS485 Infrared CO2 SensorReliably measures carbon dioxide concentrations across a 400ppm to 5000ppm range.2026-01-28 -
DFRobot RS485 Fluorescence Dissolved Oxygen SensorsProvides a high-stability solution for measuring dissolved oxygen in freshwater environments.2026-01-23 -
DFRobot Gravity Laser Quantitative Methane SensorLab-grade quantitative CH4 detector with 1-click Excel/MATLAB export for academic research.2026-01-23 -
M5Stack Air Quality Kit v1.1 with Stamp-S3A (M5StampS3A)Adopts Stamp-S3A master control with enhanced Wi-Fi® antenna design and improved power consumption.2025-12-26 -
M5Stack Unit MQ Combustible Gas SensorProvides reliable detection of combustible gases, ideal for air quality and safety monitoring.2025-11-06 -
Sensirion SEN65 Air Quality SensorMeasures up to eight environmental parameters (PM1, PM2.5, PM4, PM10, T, RH, VOC Index, NOx Index).2025-10-15 -
Sensirion SEN63C luftkvalitetssensorMeasures up to seven environmental parameters (PM1, PM2.5, PM4, PM10, T, RH, CO2).2025-10-15 -
Sensata Resonix™ RGD Refrigerant Leak Detection SensorsManages the potential of refrigerant leaks within HVAC systems leveraging A2L refrigerants.2025-10-14 -
Texas Instruments HDC3120/Q1 Analog Humidity & Temperature SensorsHigh-accuracy, low-power sensors designed for robust performance in demanding environments.2025-08-26 -
Infineon Technologies XENSIV™ TCI Integrated Gas SensorProvide reliable detection of Hydrogen (H2) gas in demanding automotive and industrial applications.2025-08-19 -
Tripp Lite IT-lösningar av industriell kvalitetPurpose-built to power, protect, and connect IT equipment in harsh environments.2025-08-07 -
SparkFun Air Quality PM1/PM2.5/PM10 SensorDesign is based on ultra-compact lasers with integrated photodiodes to track the PM concentration.2025-07-16 -
Sensirion STCC4 CO2-miniatyrsensorProvides direct measurement of CO2 in an ultra-small package size of 4mm x 3mm x 1.2mm (L x W x H).2025-07-15 -
Amphenol SGX-Mini elektrokemiska sensorerOffer high stability, fast response, and robust environmental stability.2025-06-11 -
Amphenol T3400 A2L-detekteringssensorer för köldmedier och utvärderingssatsIdentifies refrigerant gas leaks by assessing the thermal conductivity of a specific gas mixture.2025-05-28 -
Bosch BMV080 partikelsensorFeatures small dimensions of only 4.4mm x 3mm x 20mm and a fanless non-intrusive design.2025-05-20 -
Sensirion SHT4x digitala sensorer med skyddsfilmOffer ±1.8%RH and ±0.2°C accuracy and are ideal for HVAC applications.2025-03-07 -
Honeywell Hydrogen Leak Detection SensorUtilizes an advanced compensation algorithm to detect hydrogen leaks in different applications.2025-02-28 -
Amphenol INIR7-köldmedieläckagedetektorerUser-friendly digital gas sensor based on the Non-Dispersive Infra-Red (NDIR) technology.2025-02-17 -