Renesas Electronics RAA2P3226 Dual-Channel Inductive Position Sensor

Renesas Electronics RAA2P3226 Dual-Channel Inductive Position Sensor can be used for absolute rotary, linear, or arc position sensing applications targeting all industrial applications. The Renesas Electronics RAA2P3226 operates on the principle of Eddy currents to detect the position of a simple metallic target moving above a set of coils, comprising one transmitter coil and two receiver coils. Inductive sensing technology is expected to replace magnetic technology in various applications by providing much higher accuracy, flexibility, easy integration into system solutions, and improvements in performance, reliability, and cost.

Features

  • Voltage supply of 3.3V ±0.3V or 5.0V ±0.5V
  • Qualified for industrial applications (-40°C to +125°C)
  • Output interfaces
    • High-speed UART
    • ABI Step/Dir
    • I2C
  • Automatic Gain Control (AGC) to compensate for air-gap variations
  • Up to 600K RPM, with less than 100ns propagation delay
  • True-power-on position information
  • On- and off-axis implementations are possible
  • Autocalibration and 16-point linearization
  • On-chip failure diagnostics
  • External auxiliary sensor input
  • Up to 19-bit resolution/15-bit accuracy (integrated vernier)
  • Cost-effective, high accuracy at a lower price
  • Customizable external sensing element
  • Rotational, linear, and arc motion measurement
  • Immune to magnetic stray fields
  • Suitable for harsh environments and high temperatures

Applications

  • Optical and magnetic encoder replacement
  • Linear motors
  • Robotics
  • Medical applications
  • Industrial automation

Videos

Block Diagram

Block Diagram - Renesas Electronics RAA2P3226 Dual-Channel Inductive Position Sensor
Publicerad: 2025-10-29 | Uppdaterad: 2025-11-05