Panasonic Industrial Devices PaPIR PLUS Sensors
Panasonic Industrial Devices PaPIR PLUS Sensors combine easy integration, high reliability, and environmentally friendly materials. The Panasonic PIR motion sensors (PaPIRs) provide different series for battery-operated devices and digital and analog outputs for battery-free devices. The devices are available in various lens colors, including white, black, and pearl white.The Panasonic PIR motion sensors offer several key advantages over conventional PIR motion sensors. The unique design concept spans from the production of pyroelectric sensing devices to internal signal processing, thereby ensuring optimal detection capability and high reliability.
Features
- EKMB (WL) digital output for battery-operated devices (1μA, 2μA, 6μA) with available lens colors - white, black, and pearl white
- EKMC (VZ) digital and analog output for battery-free devices (170μA) with available lens colors - white, black, and pearl white
- AMN3 digital output for battery-free devices (170μA) with available lens colors - white and black
Applications
- Lighting
- IP cameras
- Wall air conditioners
- Heaters
- Digital signage
Easy design-in
Small & Optimal Lens Design
Improved sensitivity
Part Comparison
Publicerad: 2025-10-06
| Uppdaterad: 2025-10-21