Sanyo Denki San Ace 60 9HVA High Static Pressure DC Fans
Sanyo Denki San Ace 60 9HVA High Static Pressure DC Fans offer high static pressure (2000Pa), high airflow (2.39m3/min), low power consumption (33.6W), and low noise. These DC feature a PWM control function that enables external fan speed control, 40,000 hours expected life, and 12V rated voltage. The 60 9HVA high static pressure DC fans are available in 60mm x 60mm x 38mm dimensions and operate from -20°C to 70°C temperature range. These DC fans are ideal for 2U servers, storage devices, and switching power supply applications.Features
- High static pressure (2000Pa)
- High airflow (2.39m3/min)
- Low-power 3-phase motor design
- PWM control function
- Built-in micro-controller feature
- High energy efficiency
- Low noise
Specifications
- 60mm x 60mm x 38mm dimensions
- 12V rated voltage
- 10.8V to 13.2V operating voltage range
- 33.6W rated input
- -20°C to 70°C operating temperature range
Applications
- 2U servers
- Storage devices
- Switching power supplies
Additional Resources
Dimensional Diagram (mm)

Airflow vs Static Pressure Characteristics

Publicerad: 2022-04-20
| Uppdaterad: 2023-03-06