Sanyo Denki San Ace 40 9HVA High Static Pressure DC Fans
Sanyo Denki San Ace 40 9HVA Type High Static Pressure DC Fans measure 40mm x 40mm x 28mm and feature very high static pressure (9.24" H2O) with a maximum airflow of 37.1CFM. The energy-saving San Ace 40 9HVA fans from Sanyo Denki also provide a 20% reduction in power consumption compared to previous models. The small size provides enhanced design flexibility and high cooling performance. A PWM control function is standard to control the fan speed. These fans are ideal for cooling 1U servers, switching power supplies, and communications equipment.
Features
- High airflow and static pressure
- Energy-saving
- Space-saving
- cUL and TUV approved
- Customizations
- Harness assembly and custom wiring
- Conformal coating
- Sensor options
Applications
- 1U servers
- Switching power supplies
- Communications equipment
Specifications
- 12V rated voltage
- 10.2V to 13.8V operating voltage range
- Temperature range
- -20°C to +70°C operating
- -30°C to +70°C storage
- Expected life
- 30,000 hours at +60°C
- 53,000 hours at +40°C
- Motor protection functions
- Locked rotor burnout protection
- Reverse polarity protection
- 20% to 100% PWM duty cycle
- 0.12A to 2.6A rated current
- 1.4W to 31.2W rated input range
- Dielectric strength of 50Hz to 60Hz, 500VAC, for 1 minute
- 10MΩ or more insulation resistance with a 500VDC megger
- Sound Pressure Level (SPL) at 1m away from the air inlet
- 57g in mass
- Materials
- Plastic frame with UL 94V-0 flammability rating
- Plastic impeller with UL 94V-0 flammability rating
Videos
Dimensions: mm
Publicerad: 2020-07-20
| Uppdaterad: 2026-04-08