Murata Type 2LL Wi-Fi®6/BLUETOOTH®/802.15.4 Module

Murata Ultra-Compact Type 2LL Wi-Fi®6/BLUETOOTH®/802.15.4 Module is a small, high-performance module based on NXP IW610G combo chipset. The chipset combines Wi-Fi 802.11a/b/g/n/ac/ax HE20 and Bluetooth 5.4 Low Energy with 802.15.4, with PHY data rates up to 114.7Mbps on Wi-Fi and 2Mbps on BLE.

The Wi-Fi supports SDIO v3.0 DDR50 interface, while the Bluetooth section facilitates a high-speed 4-wire UART interface and PCM for audio data. The 802.15.4 section supports an SPI interface.

The Type 2LL employs highly rich, enhanced collaborative coexistence hardware mechanisms and algorithms, enabling optimized collaboration among Wi-Fi, Bluetooth, and 802.15.4 for maximum performance. 

In IEEE 802.11ax mode, the Wi-Fi operation assists rates of MCS0-MCS9 (up to 256QAM) in 20MHz channels for data rates.

The Murata Ultra-Compact Type 2LL Wi-Fi/Bluetooth/802.15.4 Module is packaged in an extremely small, shielded form factor of 8.8mm x 7.7mm x 1.3mm, enabling integration into size- and power-sensitive applications such as IoT, handheld wireless systems, gateways, and more.

Features

  • 2.4GHz and 5GHz Wi-Fi and Bluetooth 5.4 low energy and 802.15.4 module
  • NXP IW610G chipset
  • No processor
  • FCC/IC "Reference" certified

Applications

  • Smart home
  • Healthcare and wearables
  • Industrial/building automation
  • Smart city
  • Enterprise applications
  • Access control
  • Agriculture
  • Security cameras
  • Audio/Video applications
  • Drones and robotics

Specifications

  • 1×1, 20MHz bandwidth/MCS9 and up to 114.7Mbps PHY data rate
  • Linux, Android, and FreeRTOS systems
  • 1.8V and 3.3V interface voltage
  • 3.14V to 3.46V supply voltage
  • -40°C to +85°C operating temperature

Block Diagram

Block Diagram - Murata Type 2LL Wi-Fi®6/BLUETOOTH®/802.15.4 Module

Type 2LL Structure

Application Circuit Diagram - Murata Type 2LL Wi-Fi®6/BLUETOOTH®/802.15.4 Module
Publicerad: 2025-07-18 | Uppdaterad: 2026-06-18