Advantech AIW-169BR Wi-Fi® 6e Embedded Wireless Modules
Advantech AIW-169BR Wi-Fi® 6e Embedded Wireless Modules are IEEE 802.11 ax/ac/b/g/n + BLUETOOTH® 5.3 HS solutions offering 6GHz support. The Advantech AIW-169BR is compatible with Rockchip, Nvidia, and NXP platforms and 64-/128-bit WEP, WPA, WPA2, WPA3, and 802.1x. The modules provide multiple certification support and operate over a -10°C to +70°C temperature range.Features
- 6GHz support
- IEEE 802.11 ax/ac/b/g/n + Bluetooth 5.3
- HS standard
- 2Tx/ 2Rx
- 64-/128-bit WEP, WPA, WPA2, WPA3, 802.1x
- -10°C to +70°C operating temperature range
- Compatible with Rockchip, Nvidia, and NXP platforms
- Multiple certification support
Specifications
- Wi-Fi 6e wireless standard
- M.2 2230 AE-key form factor
- RTL8852CE chipset
- 3.0VDC to 3.3VDC operating voltage
- 22mm length x 30mm width x 22mm height
Publicerad: 2025-09-01
| Uppdaterad: 2025-10-02