Airgain AC-Fleet™ 5G Vehicle Gateways

Airgain AC-Fleet™ 5G Vehicle Gateways combine a 5G modem, Wi-Fi® 6 router, GPS/GNSS, and high-performance antennas into a single, low-profile unit. These compact vehicle gateways are built for first responders and mission-critical communications. The AC-Fleet™ 5G vehicle gateways support up to 4 eSIM profiles for carrier flexibility and automatic failover. These AirgainConnect® gateways feature an all-in-one design that eliminates signal loss and maximizes cellular performance, ensuring strong wireless connectivity. The AirgainConnect® vehicle gateways are IP67/IP69K rated. These gateways are ideal for applications in public safety, government and municipal fleets, utilities and field services, transportation and logistics, and transit and education.

Features

  • Combines 5G modem, Wi-Fi 6 Router, GPS/GNSS, and antennas in a discreet and stealthy 2” low-profile housing that does not interfere with lights or sirens
  • IP67/IP69K rated for water, dust, and high-pressure washdowns
  • Supports up to 4 eSIM profiles for carrier flexibility and automatic failover
  • Configure and monitor devices via AC-Cloud or through the local web interface
  • Simplified software and hardware minimize setup and installation time, and the technical expertise required

Applications

  • Public safety:
    • Police
    • Fire
    • EMS
  • Government and municipal fleets:
    • City
    • State
    • Federal government fleets
  • Utilities and field services:
    • Water
    • Electric
    • Gas
    • Repair service providers
  • Transportation and logistics:
    • Freight and delivery services
    • Commercial transport fleet
  • Transit and education:
    • School buses
    • Public transit

Technical Specifications

Airgain AC-Fleet™ 5G Vehicle Gateways
Airgain AC-Fleet™ 5G Vehicle Gateways

Mechanical Diagram

Mechanical Drawing - Airgain AC-Fleet™ 5G Vehicle Gateways
Publicerad: 2025-11-25 | Uppdaterad: 2025-12-23