Qorvo TGF2954 GaN on SiC HEMT
Qorvo TGF2954 Gallium-Nitride (GaN) on Silicon Carbide (SiC) High-Electron Mobility Transistor (HEMT) operates from DC to 12GHz and typically provides 44.5dBm of saturated output power (PSAT) with a power gain of 19.6dB. This field-effect transistor (FET) can switch faster than silicon power transistors. This function, combined with its small footprint, provides more energy efficiency while creating more space for external components. Qorvo TGF2954 GaN on SiC Transistor is offered as a bare die, with chip dimensions of 1.01mm x 1.68mm x 0.10mm. It has a maximum power-added efficiency range of 71.5%, making it appropriate for high-efficiency applications. Typical applications include satellite, point-to-point, and military communications as well as marine radar, defense and aerospace, amplifiers, and broadband wireless.Features
- High power density
- DC to 12GHz frequency range
- 44.5dBm nominal PSAT at 3GHz
- 71.6% maximum PAE at 3GHz
- 19.6dB nominal power gain at 3GHz
- Bias: Vd = 32V, Idq = 100mA
- TQGaN25 on SiC technology
- 1.01mm x 1.68mm x 0.10mm dimensions
- Halogen and lead free
- RoHS compliant
Applications
- Marine radar
- Defense and aerospace
- Satellite communications
- Point-to-point communications
- Military communications
- Broadband wireless
- Broadband amplifiers
- High efficiency amplifiers
Mechanical Drawing
Publicerad: 2015-02-19
| Uppdaterad: 2022-05-05