onsemi NXH020P120MNF1 SiC Module

onsemi NXH020P120MNF1 SiC Module contains a 20Mohm 1200V SiC MOSFET half-bridge and an NTC thermistor in an F1 module. The module has a recommended gate voltage of 18V to 20V. The NXH020P120MNF1 features an improved RDS(ON) at higher voltage and low thermal resistance.

Features

  • Recommended gate voltage 18V - 20V
  • Improved RDS(ON) at a higher voltage
  • Low thermal resistance
  • Improved efficiency or higher power density
  • Options for TIM or no TIM
  • Flexible solution for high-reliability thermal interface

Applications

  • AC-DC Conversion
  • DC-AC Conversion
  • DC-DC Conversion

Schematic Diagram

onsemi NXH020P120MNF1 SiC Module
Publicerad: 2022-05-11 | Uppdaterad: 2024-06-18