NXP Semiconductors Kinetis V Series Microcontrollers
NXP Semiconductors Kinetis V Series Microcontrollers are based upon the ARM® Cortex®-M0+ and M4 cores. These MCUs are designed for BLDC, PMSM and ACIM motor control, as well as for digital power conversion applications. The Kinetis KV1x MCUs are the entry point of the Kinetis V series and features a 75MHz ARM Cortex-M0+ core. The KV3x and KV4x MCUs come with an ARM Cortex-M4 core, floating point unit, and clock frequencies of up to 150MHz. These MCUs extend the V series to higher dynamic control systems including those with multiple motors. The Kinetis KV4x MCUs include advanced analog and timing peripherals from a Digital Signal Controller (DSC) portfolio to address the requirements of digital power conversion applications.The Kinetis V MCUs feature dual 16-bit analog-to-digital converters (ADCs) sampling at up to 1.2 mega samples per second (MS/s) in 12-bit mode. These MCUs also include multiple motor control timers and 16KB to 512 KB of flash memory.
Overview
Videos
Publicerad: 2014-03-12
| Uppdaterad: 2025-06-05