MEAN WELL SPBW06 & DPBW06 6W DC-DC Regulated Converters
MEAN WELL SPBW06 and DPBW06 6W DC-DC Regulated Converters feature a SIP8 package with industry-standard pinout and a 4:1 wide input range. The units offer single or dual output, high efficiency of up to 89%, 1.5KVDC I/P-O/P isolation voltage, and a working temperature of -40°C to +85°C. Both series comply with EN55032 radiated Class A without additional components. Applications for MEAN WELL SPBW06 and DPBW06 6W DC-DC Regulated Converters include wireless networks, telecommunications, industrial control, analyzers, detectors, and distributed power architectures.Features
- 6W, SIP8 package with industry-standard pinout
- 4:1 wide input range
- -40°C to +85°C operating temperature range
- No minimum load required
- Complies with EN55032 radiated Class A without additional components
- High efficiency up to 89%
- Short circuit (continuous) and overload protection
- 1.5KVDC I/O isolation
- Remote on/off control
- 3-year warranty
Applications
- Telecom / datacom systems
- Wireless networks
- Instruments
- Analyzers
- Industrial control facilities
- Detectors
- Data switches
Publicerad: 2017-06-05
| Uppdaterad: 2023-01-03