MEAN WELL SKM30-N & DKM30-N 30W Isolated DC-DC Converters
MEAN WELL SKM30-N and DKM30-N 30W Isolated DC-DC Converters feature international standard pins, a high efficiency of up to 89%, and a wide working temperature range of -40°C to +90°C. These isolated and regulated module-type DC-DC converters come in a DIP 2" x 1" package that complies with BS EN/EN55032 radiated Class A requirements without additional components. The units offer an ultra-wide 4:1 input range, 3KVDC I/O isolation, remote on/off, and trimmable output voltage. Protections include continuous-mode short circuit, overload, and overvoltage. The output voltage is 5V/12V/15V for single-output modules and ±12V/±15V for dual outputs. MEAN WELL SKM30-N and DKM30-N 30W 2x1 Isolated DC-DC Converters are ideal for a range of applications, including telecom / datacom, wireless networks, instruments, analyzers, detectors, and more.Features
- DIP 2" x 1" package with industry-standard pinout
- Ultra-wide 4:1 input range
- -40°C to +90°C operating temperature range (+60℃ at full load with no derating)
- Free air convection
- No minimum load required
- Complies with BS EN/EN55032 radiated Class A requirements without additional components
- High efficiency up to 89%
- Short-circuit (continuous), overload, and overvoltage protection
- 3KVDC I/O isolation
- Remote on/off control and trimming output (10%)
- 50.8mm x 25.4mm x 11.2mm dimensions
- EAC/CE/UKCA approvals
- 3-year warranty
Applications
- Telecom / datacom systems
- Wireless networks
- Instruments
- Analyzers
- Industrial control facilities
- Detectors
- Data switches
Publicerad: 2023-01-26
| Uppdaterad: 2023-01-31