Micro Commercial Components (MCC) 600V N-Channel MOSFETs

Micro Commercial Components (MCC) 600V N-Channel MOSFETs are based on Super-Junction (SJ) technology that features low RDS(on) and integrates a fast recovery diode to boost efficiency. These integrated fast recovery diodes ensure rapid recovery time, optimizing overall switching performance and circuit reliability. The 600V N-channel MOSFETs feature low on-resistance of 193mΩ, ensuring minimal power losses. These MOSFETs are an excellent and seamless upgrade for existing designs and are available in isolated (TO-220F) and non-isolated (TO-220AB) packages. The 600V N-channel MOSFETs are ideal for power conversion power supplies, AC-DC converters, motor controls, motor drives, and high-voltage switching.

Features

  • Advanced Super-Junction (SJ) MOSFET technology reduces thermal management requirements
  • Low on-resistance of 193mΩ enhances efficiency
  • Optimized efficiency allows for high current handling while reducing thermal management requirements
  • Low conduction losses due to minimal heat dissipation
  • Low gate charge improves switching speed and efficiency
  • Integrated fast recovery diode empowers high-speed switching
  • Seamless integration with non-isolated TO-220AB and isolated TO-220F packages

Applications

  • Power conversion:
    • Power supplies
    • AC-DC converters
  • Motor controls:
    • Motor drives
  • High-voltage switching
Micro Commercial Components (MCC) 600V N-Channel MOSFETs
Publicerad: 2024-08-23 | Uppdaterad: 2024-09-18