Lattice Semiconductor CrossLinkPlus FPGAs for MIPI D-PHY Based Systems
Lattice Semiconductor CrossLinkPlus FPGAs for MIPI D-PHY Based Embedded Vision Systems combine FPGA flexibility with instant-on panel display performance, accelerating industrial, automotive, computing designs, and consumer applications. CrossLinkPlus devices are low-power FPGAs featuring integrated flash memory, a hardened MIPI D-PHY, high-speed I/Os for instant-on panel display performance, and flexible on-device programming capabilities. Additionally, ready-to-use IPs and reference designs are provided to accelerate the implementation of enhanced sensors and display bridging, aggregation, and splitting functionality.The small (3.5mm x 3.5mm), low power (<300µW) Lattice Semiconductor CrossLinkPlus devices are optimized for embedded vision applications with features like a hardened MIPI D-PHY, broad high-speed I/O support for interfaces like OpenLDI and RGB, and on-chip non-volatile flash memory. CrossLinkPlus utilizes its on-chip flash to support instant-on (minimizing visual artifacts that detract from the user experience) and flexible device reprogramming in the field.
Features
- On-device reprogrammable flash memory to enable instant-on (<10ms)
- Hardened, pre-verified MIPI D-PHY interface supporting speeds up to 6Gbps per port
- Broad support for high-speed I/O interfaces such as LVDS, SLVS, and subLVDS
- Comprehensive IP library, including MIPI CSI-2, MIPI DSI, OpenLDI transmitters, and receivers
- Compatible with other Lattice FPGAs for easy design portability
- Fully compatible with the Lattice Diamond® design software tool flow, from synthesis and design capture through implementation, verification, and programming
- Power consumption as low as 300µW (standby) or 5mW (operating)
ADAS Application Diagram
Display Application Diagram
Image Sensor Application Diagram
Publicerad: 2019-11-18
| Uppdaterad: 2023-04-14