Infineon Technologies MOTIX™ TLE9185QX/TLE9185QX V33 BLDC Driver ICs
Infineon Technologies TLE9185QX/TLE9185QX V33 BLDC Driver ICs are three-phase driver ICs with integrated power supply and support features. The BLDC Driver ICs feature a 3.3V (TLE9185QX V33) or a 5V (TLE9185QX) low-dropout voltage regulator, three half-bridges for BDLC motor control, one current sense amplifier, and one 32 bit SPI interface.The TLE9185QX V33 device includes diagnostic and supervision features and is intended to operate with 3.3V microcontrollers. In comparison, the TLE9185QX consists of diagnostic and supervision features and is designed to work with 5.0V microcontrollers.
Features
- Low-drop voltage regulator 3.3V (TLE9185QX V33), 5V (TLE9185QX), 250mA for main supply
- Three half-bridge gate drivers for external N-channel MOSFETs
- Adaptive MOSFET gate control
- One low-side capable current sense amplifier (CSA) with configurable gain for protection and diagnosis
- Configurable wake-up sources
- Six PWM inputs with up to 25kHz PWM frequency
- 32bit serial peripheral interface (SPI) with cyclic redundancy check (CRC)
- Periodic cyclic wake in normal mode, stop mode, and sleep mode
- Drain-source monitoring and open-load detection, configurable time-out, and window watchdog
- Overtemperature and short circuit protection features
Applications
- Auxiliary pumps (fuel, water, etc.)
- Blower motor
- Engine cooling fan
- Sunroof module
- Transfer case
Additional Resources
Block Diagram

Videos
Publicerad: 2021-10-22
| Uppdaterad: 2023-02-06