Infineon Technologies EZ-PD™ CCG7S USB Single-Port USB-C Power Delivery
Infineon Technologies EZ-PD™ CCG7S USB Single-Port USB Type-C® Power Delivery offers a single-port USB-C Power Delivery (PD) solution with a buck-boost controller and the option of integrated MOSFETs. It complies with the USB Type-C and PD specifications (ver. 3.2) and is targeted for applications such as head-unit chargers, rear-seat chargers, and rear-seat entertainment systems. The integrations reduce the BOM and provide an optimized footprint for solutions of up to 100W of power output. The Infineon Technologies EZ-PD CCG7S is qualified for automotive applications and is validated according to the AEC-Q100 Grade 2 standard.
Features
- Supports USB PD 3.2 AVS and PPS
- Integrated programmable MCU
- 128KB Flash, 16KB SRAM, 32KB ROM
- 100mW VCONN
- OVP, OCP, UVP, VBUS-to-CC, UVLO
- One legacy/proprietary charging block
- 1x Buck-Boost controller
- Optional 2/4 switching MOSFETs
- Thermal power throttling
- Battery voltage power throttling
- Moisture detection on the USB connector
- Automotive SDK supported
Applications
- Head unit (HU) chargers
- Rear seat chargers (RSC)
- Rear seat entertainment (RSE)
Videos
Logic Block Diagram
Functional Block Diagram
Publicerad: 2026-04-13
| Uppdaterad: 2026-04-16