Infineon Technologies REF-DAB11KIZSICSYS Converter Board

Infineon Technologies REF-DAB11KIZSICSYS Converter Board is a DC-DC stage with a wide range output using two inductors and two capacitors (CLLC) resonant network with a bi-directional capability. The REF-DAB11KIZSICSYS utilizes the highly efficient bi-directional power flow capability and soft-switching characteristics to make the ideal building block to speed up the fast prototyping of any EV and ESS charger project.

The CoolSiC™ MOSFETs like the featured IMZ120R030M1H driven by 1EDC20I12AH are the perfect choice to combine cost-effective power density with the highest reliability.

Features

  • 11kW at full output voltage range
  • Bi-directional power flow capability
  • High peak efficiency >= 97.2%
  • 4.1kW/l high power density
  • Synchronous rectification
  • 1200V and 1700V CoolSiC™ MOSFETs

Applications

  • Chargers from 30kW to 150kW
  • Chargers from 50kW to 350kW
  • Energy storage systems
  • Fast EV charging
  • Power conversion systems

Overview

Infineon Technologies REF-DAB11KIZSICSYS Converter Board

Block Diagram

Block Diagram - Infineon Technologies REF-DAB11KIZSICSYS Converter Board
Publicerad: 2021-06-26 | Uppdaterad: 2022-03-11